


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | - | |
| VSWR | 2 | |
| Antenna Type | FPCAntenna | |
| Peak Gain | 3dBi | |
| Length | 50mm | |
| Bandwidth | 100MHz | |
| Connector Type | SMA | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω | |
| Width | 24mm | |
| Power | 10W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KH-(2400)-K504-JB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | - | |
| VSWR | 2 | |
| Antenna Type | FPCAntenna | |
| Peak Gain | 3dBi | |
| Length | 50mm | |
| Bandwidth | 100MHz | |
| Connector Type | SMA | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω | |
| Width | 24mm | |
| Power | 10W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-(2400)-K504-JB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KH-(2400)-K504-JB datasheets or manufacturer documentation.
Datasheet: KH-(2400)-K504-JB Datasheet (PDF)
The KH-(2400)-K504-JB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.