
TPT1043Q-DFKR-S
- Manufacturer
- MFR.Part #
- TPT1043Q-DFKR-S
- JLCPCB Part #
- C22409496
- Package
- DFN-14(3x4.5)
- Description
- -40℃~+125℃ 2uA 4.5V~5.5V 45mA 5Mbps CAN FD Transceiver DFN-14(3x4.5) CAN Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | 3PEAK | |
| Package | DFN-14(3x4.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | CAN FD Transceiver | |
| Data Rate | 5Mbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Supply | 45mA | |
| Quiescent Supply Current | 2uA |

* Images are for reference only
TPT1043Q-DFKR-S
Extended- Manufacturer
- MFR.Part #
- TPT1043Q-DFKR-S
- JLCPCB Part #
- C22409496
- Package
- DFN-14(3x4.5)
- Description
- -40℃~+125℃ 2uA 4.5V~5.5V 45mA 5Mbps CAN FD Transceiver DFN-14(3x4.5) CAN Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TPT1043Q-DFKR-S
Extended- Manufacturer
- MFR.Part #
- TPT1043Q-DFKR-S
- JLCPCB Part #
- C22409496
- Package
- DFN-14(3x4.5)
- Description
- -40℃~+125℃ 2uA 4.5V~5.5V 45mA 5Mbps CAN FD Transceiver DFN-14(3x4.5) CAN Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPT1043Q-DFKR-S Specifications
TPT1043Q-DFKR-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | 3PEAK | |
| Package | DFN-14(3x4.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | CAN FD Transceiver | |
| Data Rate | 5Mbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Supply | 45mA | |
| Quiescent Supply Current | 2uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPT1043Q-DFKR-S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPT1043Q-DFKR-S Schematic Symbol & PCB Footprint
The TPT1043Q-DFKR-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.