


TPA191A2-SC6R
- Manufacturer
- MFR.Part #
- TPA191A2-SC6R
- JLCPCB Part #
- C17701732
- Package
- SOT-363
- Description
- -300mV~36V -40℃~+125℃ 0.2uV/℃ 120dB 1V/us、3V/us 2.7V~36V 22uA 255uV 50V/V 80kHz 80uA Bidirectional detection、Zero drift / auto-zero ±42V SOT-363 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | 3PEAK | |
| Package | SOT-363 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 255uV | |
| Input Offset Voltage Drift(Vos TC) | 0.2uV/℃ | |
| Single Supply | 2.7V~36V | |
| Slew Rate | 1V/us、3V/us | |
| Common Mode Rejection Ratio (CMRR) | 120dB | |
| Differential Voltage | ±42V | |
| Vcm - Common Mode Voltage | -300mV~36V | |
| Bandwidth | 80kHz | |
| Quiescent Current | 80uA | |
| Features | Bidirectional detection、Zero drift / auto-zero | |
| Ib - Input Bias Current | 22uA | |
| Gain | 50V/V |

* Images are for reference only
TPA191A2-SC6R
Extended- Manufacturer
- MFR.Part #
- TPA191A2-SC6R
- JLCPCB Part #
- C17701732
- Package
- SOT-363
- Description
- -300mV~36V -40℃~+125℃ 0.2uV/℃ 120dB 1V/us、3V/us 2.7V~36V 22uA 255uV 50V/V 80kHz 80uA Bidirectional detection、Zero drift / auto-zero ±42V SOT-363 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TPA191A2-SC6R
Extended- Manufacturer
- MFR.Part #
- TPA191A2-SC6R
- JLCPCB Part #
- C17701732
- Package
- SOT-363
- Description
- -300mV~36V -40℃~+125℃ 0.2uV/℃ 120dB 1V/us、3V/us 2.7V~36V 22uA 255uV 50V/V 80kHz 80uA Bidirectional detection、Zero drift / auto-zero ±42V SOT-363 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPA191A2-SC6R Specifications
TPA191A2-SC6R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | 3PEAK | |
| Package | SOT-363 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 255uV | |
| Input Offset Voltage Drift(Vos TC) | 0.2uV/℃ | |
| Single Supply | 2.7V~36V | |
| Slew Rate | 1V/us、3V/us | |
| Common Mode Rejection Ratio (CMRR) | 120dB | |
| Differential Voltage | ±42V | |
| Vcm - Common Mode Voltage | -300mV~36V | |
| Bandwidth | 80kHz | |
| Quiescent Current | 80uA | |
| Features | Bidirectional detection、Zero drift / auto-zero | |
| Ib - Input Bias Current | 22uA | |
| Gain | 50V/V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPA191A2-SC6R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPA191A2-SC6R Schematic Symbol & PCB Footprint
The TPA191A2-SC6R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.