


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | 3PEAK | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 1.1uA | |
| Input Offset Voltage Drift(Vos TC) | 0.4uV/℃ | |
| Single Supply | 3V~5.5V | |
| Slew Rate | 0.6V/us | |
| Common Mode Rejection Ratio (CMRR) | 125dB | |
| Number of Channels | 2 | |
| Vcm - Common Mode Voltage | 3V~76V | |
| Bandwidth | 60kHz | |
| Noise density(eN) | 40nV/√Hz@1kHz | |
| Quiescent Current | 750uA | |
| Features | 高边检测、Zero-drift/自动稳零 | |
| Ib - Input Bias Current | 65uA | |
| Gain | 20V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPA1285T-VR-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | 3PEAK | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 1.1uA | |
| Input Offset Voltage Drift(Vos TC) | 0.4uV/℃ | |
| Single Supply | 3V~5.5V | |
| Slew Rate | 0.6V/us | |
| Common Mode Rejection Ratio (CMRR) | 125dB | |
| Number of Channels | 2 | |
| Vcm - Common Mode Voltage | 3V~76V | |
| Bandwidth | 60kHz | |
| Noise density(eN) | 40nV/√Hz@1kHz | |
| Quiescent Current | 750uA | |
| Features | 高边检测、Zero-drift/自动稳零 | |
| Ib - Input Bias Current | 65uA | |
| Gain | 20V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPA1285T-VR-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPA1285T-VR-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.