CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. 3PA1030
3PA1030 - 1
3PA1030 - 2
3PA1030 - 3
Extended1/3
* Images are for reference only
3PA1030
Attributes
Value
Manufacturer
3PEAK
MFR.Part #
3PA1030
JLCPCB Part #
C248725
Package
TSSOP-28
Description
-40℃~+85℃ 0.9LSB 10 2.7V~5.5V 28mA 50MHz 50MHz 57.5dB External、Built-in Yes TSSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
Manufacturer3PEAK
PackageTSSOP-28
Clock Frequency50MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
Signal-to-Noise Ratio57.5dB
Integral non - linearity0.9LSB
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)28mA
ADC architecturePipeline
Sampling Rate50MHz
FeaturesMultiplexers、Bipolar input
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)10
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. 3PA1030
3PA1030

* Images are for reference only

3PA1030

Extended
Manufacturer

3PEAK

MFR.Part #
3PA1030
JLCPCB Part #
C248725
Package
TSSOP-28
Description
-40℃~+85℃ 0.9LSB 10 2.7V~5.5V 28mA 50MHz 50MHz 57.5dB External、Built-in Yes TSSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3PA1030

* Images are for reference only

3PA1030
Extended
Manufacturer

3PEAK

MFR.Part #
3PA1030
JLCPCB Part #
C248725
Package
TSSOP-28
Description
-40℃~+85℃ 0.9LSB 10 2.7V~5.5V 28mA 50MHz 50MHz 57.5dB External、Built-in Yes TSSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3PA1030 Specifications

3PA1030 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
Manufacturer3PEAK
PackageTSSOP-28
Clock Frequency50MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
Signal-to-Noise Ratio57.5dB
Integral non - linearity0.9LSB
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)28mA
ADC architecturePipeline
Sampling Rate50MHz
FeaturesMultiplexers、Bipolar input
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)10
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3PA1030. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3PA1030 Documents

3PA1030 datasheets or manufacturer documentation.

Datasheet: 3PA1030 Datasheet (PDF)

3PA1030 Schematic Symbol & PCB Footprint

The 3PA1030 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.