


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Dailywell | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Number of PINs | 3P | |
| Life | 40,000 cycles | |
| Circuit | SPDT | |
| Mounting Type | Right-Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3MS1J102M7QES technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Dailywell | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Number of PINs | 3P | |
| Life | 40,000 cycles | |
| Circuit | SPDT | |
| Mounting Type | Right-Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3MS1J102M7QES. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3MS1J102M7QES datasheets or manufacturer documentation.
Datasheet: 3MS1J102M7QES Datasheet (PDF)
The 3MS1J102M7QES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.