
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | 3M | |
| Package | Plugin | |
| Number of Positions | 32P | |
| Adaptation Package Type | QFN | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper |

* Images are for reference only
232-5205-01
Extended- Manufacturer
- MFR.Part #
- 232-5205-01
- JLCPCB Part #
- C6992352
- Package
- Plugin
- Description
- 32P Beryllium Copper Gold QFN Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 232-5205-01
- JLCPCB Part #
- C6992352
- Package
- Plugin
- Description
- 32P Beryllium Copper Gold QFN Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
232-5205-01 Specifications
232-5205-01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | 3M | |
| Package | Plugin | |
| Number of Positions | 32P | |
| Adaptation Package Type | QFN | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 232-5205-01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

232-5205-01 Documents
232-5205-01 datasheets or manufacturer documentation.
Datasheet: 232-5205-01 Datasheet (PDF)
232-5205-01 Schematic Symbol & PCB Footprint
The 232-5205-01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.