
* Images are for reference only
P50LE-068P1-RR1-DA
Extended
- Manufacturer
- 3M
- MFR.Part #
- P50LE-068P1-RR1-DA
- JLCPCB Part #
- C17572051
- Package
- Push-Pull
- Description
- -55℃~+85℃ 1.27mm 2 2x34P 34 500mA 68P Brown Gold Phosphor Bronze Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 207
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5931
207+
$2.6309
414+
$2.5424
1035+
$2.4990