
* Images are for reference only
P50LE-068P1-R1-DA
Extended
- Manufacturer
- 3M
- MFR.Part #
- P50LE-068P1-R1-DA
- JLCPCB Part #
- C17487764
- Package
- Plugin
- Description
- -55℃~+85℃ 1.27mm 2 2x34P 34 500mA 68P Brown Gold Phosphor bronze Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 207
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6512
207+
$1.4576
414+
$1.4094
1035+
$1.3853