
* Images are for reference only
P50E-080P1-SR1-EA
Extended
- Manufacturer
- 3M
- MFR.Part #
- P50E-080P1-SR1-EA
- JLCPCB Part #
- C17190214
- Package
- Plugin
- Description
- -55℃~+85℃ 1.27mm 2 2x40P 40 500mA 80P Black Copper alloy Gold Right Angle UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 203
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4199
203+
$2.1641
406+
$2.0917
1015+
$2.0546