P50E-034P1-SR1-EA
Extended
* Images are for reference only

P50E-034P1-SR1-EA

Attributes
Value
Manufacturer
MFR.Part #
P50E-034P1-SR1-EA
JLCPCB Part #
C17641991
Package
Plugin
Description
-55℃~+85℃ 1.27mm 17 2 2x17P 34P 500mA Black Copper alloy Gold Right Angle UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
Manufacturer3M
PackagePlugin
Operating Temperature-55℃~+85℃
Number of Rows2
Flame Retardant RatingUL94V-0
ColorBlack
Contact PlatingGold
Number of Pins34P
Current Rating500mA
Pitch1.27mm
Contact MaterialCopper alloy
Pins Structure2x17P
Mounting TypeRight Angle
Number of PINs Per Row17