
* Images are for reference only
SFM710-NPPC-D10-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM710-NPPC-D10-SM-BK
- JLCPCB Part #
- C6480286
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 20P 3A 7.1mm Gold Surface Mount,Vertical SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6761
200+
$1.4666
500+
$1.4184
1000+
$1.3942
Related Products

SFM710-NPPC-D40-SM-BK
Sullins Connector Solutions
$13.2409

SFM710-NPPC-D30-SM-BK
Sullins Connector Solutions
$10.3625

SFM710-NPPC-D20-SP-BK
Sullins Connector Solutions
$6.3680

SSM-120-LM-DV-BE-A-K-TR
Samtec
$11.3530

SSM-115-S-DV-BE-A-P-TR
Samtec
$13.4323

803-93-050-30-001000
Mill-Max Mfg. Corp.
$29.7719