
951137-7622-AR
- Manufacturer
- MFR.Part #
- 951137-7622-AR
- JLCPCB Part #
- C6109351
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 1 1A 1x37P 2mm 2mm 37P 4.4mm Black Copper alloy Pin Header Right Angle Tin Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | 3M | |
| Package | Push-Pull,P=2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Insulation Height | 2mm | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of Pins | 37P | |
| Current Rating | 1A | |
| Pitch | 2mm | |
| Contact Material | Copper alloy | |
| Pin Structure | 1x37P | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 4.4mm | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
951137-7622-AR
Extended- Manufacturer
- MFR.Part #
- 951137-7622-AR
- JLCPCB Part #
- C6109351
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 1 1A 1x37P 2mm 2mm 37P 4.4mm Black Copper alloy Pin Header Right Angle Tin Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
951137-7622-AR
Extended- Manufacturer
- MFR.Part #
- 951137-7622-AR
- JLCPCB Part #
- C6109351
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 1 1A 1x37P 2mm 2mm 37P 4.4mm Black Copper alloy Pin Header Right Angle Tin Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
951137-7622-AR Specifications
951137-7622-AR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | 3M | |
| Package | Push-Pull,P=2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Insulation Height | 2mm | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of Pins | 37P | |
| Current Rating | 1A | |
| Pitch | 2mm | |
| Contact Material | Copper alloy | |
| Pin Structure | 1x37P | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 4.4mm | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 951137-7622-AR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

951137-7622-AR Documents
951137-7622-AR datasheets or manufacturer documentation.
Datasheet: 951137-7622-AR Datasheet (PDF)
951137-7622-AR Schematic Symbol & PCB Footprint
The 951137-7622-AR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.