929974-01-36-RK
Extended
* Images are for reference only
929974-01-36-RK
Attributes
Value
Manufacturer
MFR.Part #
929974-01-36-RK
JLCPCB Part #
C3319814
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 1.5kV 2.54mm 2.54mm 2A 36P 8.25mm Copper alloy Square Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
Manufacturer3M
PackagePlugin,P=2.54mm
Circular Hole / Square HoleSquare Hole
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)1.5kV
Insulation Height8.25mm
Number of Positions36P
Contact PlatingTin
Current Rating2A
Contact MaterialCopper alloy
Pitch2.54mm
Row Spacing2.54mm
Holes DirectionTop
Mounting TypeThrough Hole