Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. 929850-01-01-RA
929850-01-01-RA
Extended
* Images are for reference only
929850-01-01-RA
Attributes
Value
Manufacturer
3M
MFR.Part #
929850-01-01-RA
JLCPCB Part #
C3321582
Package
Plugin
Description
-40℃~+105℃ 1 1.5kV 1P 2A 8.25mm Copper alloy Square Hole Tin 插件 Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
Manufacturer3M
PackagePlugin
Circular Hole / Square HoleSquare Hole
Holes Structure1x1P
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)1.5kV
Insulation Height8.25mm
Number of Positions1P
Contact PlatingTin
Current Rating2A
Contact MaterialCopper alloy
Holes DirectionTop
PIN Length3.18mm
Mounting TypeThrough Hole
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. 929850-01-01-RA
929850-01-01-RA

* Images are for reference only

929850-01-01-RA

Extended
Manufacturer

3M

MFR.Part #
929850-01-01-RA
JLCPCB Part #
C3321582
Package
Plugin
Description
-40℃~+105℃ 1 1.5kV 1P 2A 8.25mm Copper alloy Square Hole Tin 插件 Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

929850-01-01-RA

* Images are for reference only

929850-01-01-RA
Extended
Manufacturer

3M

MFR.Part #
929850-01-01-RA
JLCPCB Part #
C3321582
Package
Plugin
Description
-40℃~+105℃ 1 1.5kV 1P 2A 8.25mm Copper alloy Square Hole Tin 插件 Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

929850-01-01-RA Specifications

929850-01-01-RA technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Female Headers
Manufacturer3M
PackagePlugin
Circular Hole / Square HoleSquare Hole
Holes Structure1x1P
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)1.5kV
Insulation Height8.25mm
Number of Positions1P
Contact PlatingTin
Current Rating2A
Contact MaterialCopper alloy
Holes DirectionTop
PIN Length3.18mm
Mounting TypeThrough Hole
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 929850-01-01-RA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

929850-01-01-RA Documents

929850-01-01-RA datasheets or manufacturer documentation.

Datasheet: 929850-01-01-RA Datasheet (PDF)

929850-01-01-RA Schematic Symbol & PCB Footprint

The 929850-01-01-RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.