


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | 3M | |
| Package | PLCC-68 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions | 68P | |
| Adaptation Package Type | PLCC | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Pitch | 1.27mm | |
| Circular Holes/Square Holes | Square Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8468-21B1-RK-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | 3M | |
| Package | PLCC-68 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions | 68P | |
| Adaptation Package Type | PLCC | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Pitch | 1.27mm | |
| Circular Holes/Square Holes | Square Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8468-21B1-RK-TP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 8468-21B1-RK-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.