
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | 3M | |
| Package | - | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 2x13P | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 4.65mm | |
| Number of Positions | 26P | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Pitch | 2mm | |
| Contact Material | Copper alloy | |
| Row Spacing | 2mm | |
| Holes Direction | Top | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
150226-2020-RB-WD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | 3M | |
| Package | - | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 2x13P | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 4.65mm | |
| Number of Positions | 26P | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Pitch | 2mm | |
| Contact Material | Copper alloy | |
| Row Spacing | 2mm | |
| Holes Direction | Top | |
| Mounting Type | Surface Mount,Vertical |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 150226-2020-RB-WD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 150226-2020-RB-WD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.