
* Images are for reference only
10236-6212PC
Extended
- Manufacturer
- 3M
- MFR.Part #
- 10236-6212PC
- JLCPCB Part #
- C6970257
- Package
- -
- Description
- -55℃~+85℃ 11.3mm 36P Female SCSI Through Hole - Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6016
200+
$1.4378
500+
$1.3895
1000+
$1.3653