
* Images are for reference only
3A2K-10
Extended
- Manufacturer
- Gui guang light
- MFR.Part #
- 3A2K-10
- JLCPCB Part #
- C52034729
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 100nA 30V 760nm~1100nm 940nm 插件,D=3mm Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6444
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6443
In-stock Item Pricing
Qty Unit Price
1+
$0.0452
100+
$0.0399
300+
$0.0373
1000+
$0.0354
5000+
$0.0338
10000+
$0.0330
Welcome back, may I help you?