
* Images are for reference only
GCM31CR72A105KA03L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- GCM31CR72A105KA03L
- JLCPCB Part #
- C408556
- Package
- 1206
- Description
- 100V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2065
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1806
In-stock Item Pricing
Qty Unit Price
1+
$0.8360
10+
$0.7052
30+
$0.6391
100+
$0.5745
500+
$0.4406
1000+
$0.4212
Related Products
Welcome back, may I help you?