
* Images are for reference only
39301039
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39301039
- JLCPCB Part #
- C505007
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 1 1x3P 3 3P 4.2mm 600V 9A Brass PA Through Hole Tin UL94V-2 White 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4172
Minimum: 1
Full Reel: 138
$0.01
Add To List
Available Order Qty: 4083
In-stock Item Pricing
Qty Unit Price
1+
$0.4108
60+
$0.3469
138+
$0.3105
552+
$0.2762
3036+
$0.2610
5934+
$0.2518
Related Products
Welcome back, may I help you?