
* Images are for reference only
39288120
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39288120
- JLCPCB Part #
- C240830
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 12P 2 2x6P 4.2mm 4.2mm 6 600V 9A Brass PA Through Hole Tin UL94V-0 White 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 704
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 672
In-stock Item Pricing
Qty Unit Price
1+
$0.4414
50+
$0.3593
200+
$0.3255
400+
$0.2820
2400+
$0.2626
5000+
$0.2514
Related Products
Welcome back, may I help you?