
* Images are for reference only
39281063
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39281063
- JLCPCB Part #
- C471417
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 2 2x3P 3 4.2mm 4.2mm 600V 6P 9A Brass PA Through Hole Tin UL94V-2 White 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18278
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 18128
In-stock Item Pricing
Qty Unit Price
1+
$0.3192
50+
$0.2599
150+
$0.2346
500+
$0.2029
2500+
$0.1887
5000+
$0.1802
Related Products
Welcome back, may I help you?