
* Images are for reference only
390KD14
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 390KD14
- JLCPCB Part #
- C84749
- Package
- Plugin,P=7.5mm
- Description
- 100mW 13J 25V 2kA 31V 39V 5.1nF@1kHz 77V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 193
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 186
In-stock Item Pricing
Qty Unit Price
1+
$0.1431
50+
$0.1175
150+
$0.1048
400+
$0.0951
2400+
$0.0874
4800+
$0.0835
Related Products
Welcome back, may I help you?