
435-90-272-00-160000
- Manufacturer
- MFR.Part #
- 435-90-272-00-160000
- JLCPCB Part #
- C3338432
- Package
- Plugin,P=2.54mm
- Description
- 1.27mm 2 2.54mm 2.54mm 2.64mm 3.18mm 72P Black Copper alloy Round Pin Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Plugin,P=2.54mm | |
| Number of Rows | 2 | |
| Insulation Height | 1.27mm | |
| Length of End Connection Pin | 2.64mm | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of Pins | 72P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Length of Mating Pin | 3.18mm | |
| Circluar Pins/Square Pins | Round Pin |

* Images are for reference only
435-90-272-00-160000
Extended- Manufacturer
- MFR.Part #
- 435-90-272-00-160000
- JLCPCB Part #
- C3338432
- Package
- Plugin,P=2.54mm
- Description
- 1.27mm 2 2.54mm 2.54mm 2.64mm 3.18mm 72P Black Copper alloy Round Pin Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
435-90-272-00-160000
Extended- Manufacturer
- MFR.Part #
- 435-90-272-00-160000
- JLCPCB Part #
- C3338432
- Package
- Plugin,P=2.54mm
- Description
- 1.27mm 2 2.54mm 2.54mm 2.64mm 3.18mm 72P Black Copper alloy Round Pin Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
435-90-272-00-160000 Specifications
435-90-272-00-160000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Plugin,P=2.54mm | |
| Number of Rows | 2 | |
| Insulation Height | 1.27mm | |
| Length of End Connection Pin | 2.64mm | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of Pins | 72P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Length of Mating Pin | 3.18mm | |
| Circluar Pins/Square Pins | Round Pin |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 435-90-272-00-160000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

435-90-272-00-160000 Schematic Symbol & PCB Footprint
The 435-90-272-00-160000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.