
* Images are for reference only
SMH100-LPSE-D06-RA-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-D06-RA-BK
- JLCPCB Part #
- C3325115
- Package
- Push-Pull,P=1mm
- Description
- -40℃~+125℃ 1.8mm 12P 1A 1mm 1mm 2 2.6mm 3.1mm Black Gold Phosphor bronze Pin Header Right Angle 弯插,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7227
200+
$0.6676
500+
$0.6434
1000+
$0.6322
Related Products

SMH100-LPSE-D26-RA-BK
Sullins Connector Solutions
$17.2121

SMH100-LPSE-D05-RA-BK
Sullins Connector Solutions
$1.4863

SMH100-LPSE-D07-RA-BK
Sullins Connector Solutions
$4.9058

SMH100-LPPE-D36-RA-BK
Sullins Connector Solutions
$10.5032

HDR100MET40M-G-RA-TH
Chip Quik
$4.4153

SMH100-LPPE-D10-RA-BK
Sullins Connector Solutions
$3.0497