
DS1004C-305
- Manufacturer
- MFR.Part #
- DS1004C-305
- JLCPCB Part #
- C3305389
- Package
- -
- Description
- 0℃~+70℃ 4.75V~5.25V - Time Delays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Time Delays | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V |

* Images are for reference only
DS1004C-305
Extended- Manufacturer
- MFR.Part #
- DS1004C-305
- JLCPCB Part #
- C3305389
- Package
- -
- Description
- 0℃~+70℃ 4.75V~5.25V - Time Delays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DS1004C-305
Extended- Manufacturer
- MFR.Part #
- DS1004C-305
- JLCPCB Part #
- C3305389
- Package
- -
- Description
- 0℃~+70℃ 4.75V~5.25V - Time Delays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS1004C-305 Specifications
DS1004C-305 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Time Delays | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1004C-305. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS1004C-305 Documents
DS1004C-305 datasheets or manufacturer documentation.
Datasheet: DS1004C-305 Datasheet (PDF)
DS1004C-305 Schematic Symbol & PCB Footprint
The DS1004C-305 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.