
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Time Delays | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Level | CMOS、TTL | |
| Available Total Delays | 15ns | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Multi-channel delay matching、Self-calibrating delay compensation |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MXD1013PA015 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Time Delays | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Level | CMOS、TTL | |
| Available Total Delays | 15ns | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Multi-channel delay matching、Self-calibrating delay compensation |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXD1013PA015. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MXD1013PA015 datasheets or manufacturer documentation.
Datasheet: MXD1013PA015 Datasheet (PDF)
The MXD1013PA015 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.