
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DFN-6(1x1) | |
| Frequency range | 0MHz~6GHz | |
| Voltage - Supply | 2.5V~5V | |
| Insertion loss | 0.45dB | |
| Features | Integrated ESD protection | |
| P1dB | 31dBm | |
| Circuit | SPDT | |
| isolation | 25dB | |
| operating temperature | -40℃~+105℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJG1815K75-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DFN-6(1x1) | |
| Frequency range | 0MHz~6GHz | |
| Voltage - Supply | 2.5V~5V | |
| Insertion loss | 0.45dB | |
| Features | Integrated ESD protection | |
| P1dB | 31dBm | |
| Circuit | SPDT | |
| isolation | 25dB | |
| operating temperature | -40℃~+105℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJG1815K75-TE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJG1815K75-TE1 datasheets or manufacturer documentation.
Datasheet: NJG1815K75-TE1 Datasheet (PDF)
The NJG1815K75-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.