



AiP74LVC1G14GB235.TR
- Manufacturer
- MFR.Part #
- AiP74LVC1G14GB235.TR
- JLCPCB Part #
- C3294715
- Package
- SOT-23-5
- Description
- -40℃~+105℃ 1 1 1.65V~5.5V 32mA 32mA 3ns@3.3V,50pF 4uA 74LVC Schmitt trigger Unidirectional SOT-23-5 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Input type | Schmitt trigger | |
| Propagation Delay | 3ns@3.3V,50pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Power-off isolation、Level shifting | |
| Number of Elements | 1 | |
| Logic Family | 74LVC | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
AiP74LVC1G14GB235.TR
Extended- Manufacturer
- MFR.Part #
- AiP74LVC1G14GB235.TR
- JLCPCB Part #
- C3294715
- Package
- SOT-23-5
- Description
- -40℃~+105℃ 1 1 1.65V~5.5V 32mA 32mA 3ns@3.3V,50pF 4uA 74LVC Schmitt trigger Unidirectional SOT-23-5 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AiP74LVC1G14GB235.TR
Extended- Manufacturer
- MFR.Part #
- AiP74LVC1G14GB235.TR
- JLCPCB Part #
- C3294715
- Package
- SOT-23-5
- Description
- -40℃~+105℃ 1 1 1.65V~5.5V 32mA 32mA 3ns@3.3V,50pF 4uA 74LVC Schmitt trigger Unidirectional SOT-23-5 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AiP74LVC1G14GB235.TR Specifications
AiP74LVC1G14GB235.TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Input type | Schmitt trigger | |
| Propagation Delay | 3ns@3.3V,50pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Power-off isolation、Level shifting | |
| Number of Elements | 1 | |
| Logic Family | 74LVC | |
| Current - Output Low(IOL) | 32mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AiP74LVC1G14GB235.TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AiP74LVC1G14GB235.TR Documents
AiP74LVC1G14GB235.TR datasheets or manufacturer documentation.
Datasheet: AiP74LVC1G14GB235.TR Datasheet (PDF)
AiP74LVC1G14GB235.TR Schematic Symbol & PCB Footprint
The AiP74LVC1G14GB235.TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.