IRFS4310TRRPBF
Extended
* Images are for reference only

IRFS4310TRRPBF

Attributes
Value
MFR.Part #
IRFS4310TRRPBF
JLCPCB Part #
C3279226
Package
TO-263
Description
-55℃~+175℃ 1 N-channel 100V 130A 170nC@10V 280pF 300W 4V 540pF 7.67nF 7mΩ@10V N-Channel TO-263 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageTO-263
Operating Temperature-55℃~+175℃
TypeN-Channel
Input Capacitance(Ciss)7.67nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)170nC@10V
Reverse Transfer Capacitance (Crss@Vds)280pF
Current - Continuous Drain(Id)130A
Drain to Source Voltage100V
Output Capacitance(Coss)540pF
Pd - Power Dissipation300W
RDS(on)7mΩ@10V