
* Images are for reference only
IPN60R360PFD7S
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPN60R360PFD7S
- JLCPCB Part #
- C3278585
- Package
- SOT-223-3
- Description
- -40℃~+150℃ 1 N-channel 12.7nC@10V 187pF 360mΩ@10V 4V 534pF 650V 6A 7W SOT-223-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1487
10+
$2.6887
30+
$2.4009
100+
$2.0134
500+
$1.8799
1000+
$1.8236
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products