
* Images are for reference only
IMBG65R260M1HXTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IMBG65R260M1HXTMA1
- JLCPCB Part #
- C3277128
- Package
- TO-263-7
- Description
- -55℃~+175℃ 201pF 346mΩ 48pF 4pF 5.7V 650V 65W 6A 6nC N-Channel TO-263-7 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$2.2065
10+
$2.1502
30+
$2.1117
100+
$2.0747
Related Products