
PAL16H2CJ
- Manufacturer
- MFR.Part #
- PAL16H2CJ
- JLCPCB Part #
- C3272180
- Package
- CDIP-20
- Description
- 4.75V~5.25V PAL CDIP-20 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CDIP-20 | |
| Voltage - Supply(VCCIO) | 4.75V~5.25V | |
| Type | PAL |

* Images are for reference only
PAL16H2CJ
Extended- Manufacturer
- MFR.Part #
- PAL16H2CJ
- JLCPCB Part #
- C3272180
- Package
- CDIP-20
- Description
- 4.75V~5.25V PAL CDIP-20 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PAL16H2CJ
Extended- Manufacturer
- MFR.Part #
- PAL16H2CJ
- JLCPCB Part #
- C3272180
- Package
- CDIP-20
- Description
- 4.75V~5.25V PAL CDIP-20 Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PAL16H2CJ Specifications
PAL16H2CJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CDIP-20 | |
| Voltage - Supply(VCCIO) | 4.75V~5.25V | |
| Type | PAL |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAL16H2CJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PAL16H2CJ Documents
PAL16H2CJ datasheets or manufacturer documentation.
Datasheet: PAL16H2CJ Datasheet (PDF)
PAL16H2CJ Schematic Symbol & PCB Footprint
The PAL16H2CJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.