
P51-75-S-I-MD-20MA-000-000
- Manufacturer
- MFR.Part #
- P51-75-S-I-MD-20MA-000-000
- JLCPCB Part #
- C3258357
- Package
- -
- Description
- -40℃~+105℃ 5.1711bar 8V~30V - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 8V~30V | |
| Pressure range | 5.1711bar |

* Images are for reference only
P51-75-S-I-MD-20MA-000-000
Extended- Manufacturer
- MFR.Part #
- P51-75-S-I-MD-20MA-000-000
- JLCPCB Part #
- C3258357
- Package
- -
- Description
- -40℃~+105℃ 5.1711bar 8V~30V - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
P51-75-S-I-MD-20MA-000-000
Extended- Manufacturer
- MFR.Part #
- P51-75-S-I-MD-20MA-000-000
- JLCPCB Part #
- C3258357
- Package
- -
- Description
- -40℃~+105℃ 5.1711bar 8V~30V - Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P51-75-S-I-MD-20MA-000-000 Specifications
P51-75-S-I-MD-20MA-000-000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 8V~30V | |
| Pressure range | 5.1711bar |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P51-75-S-I-MD-20MA-000-000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P51-75-S-I-MD-20MA-000-000 Documents
P51-75-S-I-MD-20MA-000-000 datasheets or manufacturer documentation.
Datasheet: P51-75-S-I-MD-20MA-000-000 Datasheet (PDF)
P51-75-S-I-MD-20MA-000-000 Schematic Symbol & PCB Footprint
The P51-75-S-I-MD-20MA-000-000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.