
MAX14859GWE+T
- Manufacturer
- MFR.Part #
- MAX14859GWE+T
- JLCPCB Part #
- C3234644
- Package
- SOIC-16-300mil
- Description
- -40℃~+105℃ 25Mbps Failure protection circuit、Integrated isolated power supply、Bus fault detection SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated RS-485/422 Transceivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate(Max) | 25Mbps | |
| Features | Failure protection circuit、Integrated isolated power supply、Bus fault detection |

* Images are for reference only
MAX14859GWE+T
Extended- Manufacturer
- MFR.Part #
- MAX14859GWE+T
- JLCPCB Part #
- C3234644
- Package
- SOIC-16-300mil
- Description
- -40℃~+105℃ 25Mbps Failure protection circuit、Integrated isolated power supply、Bus fault detection SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX14859GWE+T
Extended- Manufacturer
- MFR.Part #
- MAX14859GWE+T
- JLCPCB Part #
- C3234644
- Package
- SOIC-16-300mil
- Description
- -40℃~+105℃ 25Mbps Failure protection circuit、Integrated isolated power supply、Bus fault detection SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX14859GWE+T Specifications
MAX14859GWE+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated RS-485/422 Transceivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate(Max) | 25Mbps | |
| Features | Failure protection circuit、Integrated isolated power supply、Bus fault detection |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX14859GWE+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX14859GWE+T Documents
MAX14859GWE+T datasheets or manufacturer documentation.
Datasheet: MAX14859GWE+T Datasheet (PDF)
MAX14859GWE+T Schematic Symbol & PCB Footprint
The MAX14859GWE+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.