
AM9517A-5JCTR
- Manufacturer
- MFR.Part #
- AM9517A-5JCTR
- JLCPCB Part #
- C3232707
- Package
- PLCC-44(16.6x16.6)
- Description
- 0℃~+70℃ 4.75V~5.25V PLCC-44(16.6x16.6) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | PLCC-44(16.6x16.6) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Interrupt generation、Multi-interface coordination |

* Images are for reference only
AM9517A-5JCTR
Extended- Manufacturer
- MFR.Part #
- AM9517A-5JCTR
- JLCPCB Part #
- C3232707
- Package
- PLCC-44(16.6x16.6)
- Description
- 0℃~+70℃ 4.75V~5.25V PLCC-44(16.6x16.6) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AM9517A-5JCTR
Extended- Manufacturer
- MFR.Part #
- AM9517A-5JCTR
- JLCPCB Part #
- C3232707
- Package
- PLCC-44(16.6x16.6)
- Description
- 0℃~+70℃ 4.75V~5.25V PLCC-44(16.6x16.6) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM9517A-5JCTR Specifications
AM9517A-5JCTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | PLCC-44(16.6x16.6) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Interrupt generation、Multi-interface coordination |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM9517A-5JCTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM9517A-5JCTR Documents
AM9517A-5JCTR datasheets or manufacturer documentation.
Datasheet: AM9517A-5JCTR Datasheet (PDF)
AM9517A-5JCTR Schematic Symbol & PCB Footprint
The AM9517A-5JCTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.