BTS500601TEAAUMA2 - 1
BTS500601TEAAUMA2 - 2
BTS500601TEAAUMA2 - 3
Extended1/3
* Images are for reference only

BTS500601TEAAUMA2

Attributes
Value
MFR.Part #
BTS500601TEAAUMA2
JLCPCB Part #
C3232344
Package
TO-252-4
Description
-40℃~+150℃ 1 16.5A 6.8mΩ 6V~19V Active High High Side Switch 过压保护、欠压锁定、反向电压保护、Overcurrent Protection、Over temperature protection、锁存保护 TO-252-4 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageTO-252-4
TypeHigh Side Switch
Number of Channels1
Voltage - Supply6V~19V
Operating Temperature --40℃~+150℃
Maximum Continuous Current16.5A
FeaturesOvervoltage protection、Under-voltage lockout、Reverse voltage protection、Overcurrent Protection、Over temperature protection、Latch protection
RDS(on)6.8mΩ
Control Input LogicActive High