
MB9BF124KPMC-G-JNE2
- Manufacturer
- MFR.Part #
- MB9BF124KPMC-G-JNE2
- JLCPCB Part #
- C3227288
- Package
- UFQFPN-48(7x7)
- Description
- -40℃~+105℃ 10bit 12bit 2.7V~5.5V 288KB 32 Bit 32KB 35 72MHz ARM Cortex-M3 Built-in FLASH UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | UFQFPN-48(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 72MHz | |
| DAC (Bit) | 10bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 288KB | |
| Voltage - Supply | 2.7V~5.5V | |
| Core Size | 32 Bit | |
| RAM Size | 32KB | |
| CPU Core | ARM Cortex-M3 | |
| Number of I/O | 35 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |

* Images are for reference only
MB9BF124KPMC-G-JNE2
Extended- Manufacturer
- MFR.Part #
- MB9BF124KPMC-G-JNE2
- JLCPCB Part #
- C3227288
- Package
- UFQFPN-48(7x7)
- Description
- -40℃~+105℃ 10bit 12bit 2.7V~5.5V 288KB 32 Bit 32KB 35 72MHz ARM Cortex-M3 Built-in FLASH UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MB9BF124KPMC-G-JNE2
Extended- Manufacturer
- MFR.Part #
- MB9BF124KPMC-G-JNE2
- JLCPCB Part #
- C3227288
- Package
- UFQFPN-48(7x7)
- Description
- -40℃~+105℃ 10bit 12bit 2.7V~5.5V 288KB 32 Bit 32KB 35 72MHz ARM Cortex-M3 Built-in FLASH UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MB9BF124KPMC-G-JNE2 Specifications
MB9BF124KPMC-G-JNE2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | UFQFPN-48(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 72MHz | |
| DAC (Bit) | 10bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 288KB | |
| Voltage - Supply | 2.7V~5.5V | |
| Core Size | 32 Bit | |
| RAM Size | 32KB | |
| CPU Core | ARM Cortex-M3 | |
| Number of I/O | 35 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MB9BF124KPMC-G-JNE2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MB9BF124KPMC-G-JNE2 Documents
MB9BF124KPMC-G-JNE2 datasheets or manufacturer documentation.
Datasheet: MB9BF124KPMC-G-JNE2 Datasheet (PDF)
MB9BF124KPMC-G-JNE2 Schematic Symbol & PCB Footprint
The MB9BF124KPMC-G-JNE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.