
P87C51FB-4N
- Manufacturer
- MFR.Part #
- P87C51FB-4N
- JLCPCB Part #
- C3225463
- Package
- -
- Description
- 0℃~+70℃ 16KB 16MHz 2.7V~5.5V 256Byte 32 51 Family 8 Bit Built-in EPROM - Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| CPU Maximum Speed | 16MHz | |
| Program Memory Type | EPROM | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 2.7V~5.5V | |
| RAM Size | 256Byte | |
| Core Size | 8 Bit | |
| CPU Core | 51 Series | |
| Number of I/O | 32 | |
| Oscillator Type | Built-in |

* Images are for reference only
P87C51FB-4N
Extended- Manufacturer
- MFR.Part #
- P87C51FB-4N
- JLCPCB Part #
- C3225463
- Package
- -
- Description
- 0℃~+70℃ 16KB 16MHz 2.7V~5.5V 256Byte 32 51 Family 8 Bit Built-in EPROM - Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
P87C51FB-4N
Extended- Manufacturer
- MFR.Part #
- P87C51FB-4N
- JLCPCB Part #
- C3225463
- Package
- -
- Description
- 0℃~+70℃ 16KB 16MHz 2.7V~5.5V 256Byte 32 51 Family 8 Bit Built-in EPROM - Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P87C51FB-4N Specifications
P87C51FB-4N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| CPU Maximum Speed | 16MHz | |
| Program Memory Type | EPROM | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 2.7V~5.5V | |
| RAM Size | 256Byte | |
| Core Size | 8 Bit | |
| CPU Core | 51 Series | |
| Number of I/O | 32 | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P87C51FB-4N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P87C51FB-4N Documents
P87C51FB-4N datasheets or manufacturer documentation.
Datasheet: P87C51FB-4N Datasheet (PDF)
P87C51FB-4N Schematic Symbol & PCB Footprint
The P87C51FB-4N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.