
* Images are for reference only
CIGW201610GH4R7MLE
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- CIGW201610GH4R7MLE
- JLCPCB Part #
- C3223465
- Package
- 0806
- Description
- 1.1A 279mΩ 2A 4.7uH ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 136
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0659
200+
$0.0256
500+
$0.0247
1000+
$0.0242
Related Products