CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MHA0724NSG1R0M
MHA0724NSG1R0M
Extended
* Images are for reference only

MHA0724NSG1R0M

Attributes
Value
Manufacturer
Dongguan Mentech Optical & Magnetic
MFR.Part #
MHA0724NSG1R0M
JLCPCB Part #
C3222128
Package
SMD,6.9x6.5mm
Description
13.5mΩ 15A 1uH 9A Magnetic Shielded Inductor ±20% SMD,6.9x6.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerDongguan Mentech Optical & Magnetic
PackageSMD,6.9x6.5mm
Current - Saturation(Isat)15A
Inductance1uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating9A
DC Resistance(DCR)13.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MHA0724NSG1R0M
MHA0724NSG1R0M

* Images are for reference only

MHA0724NSG1R0M

Extended
Manufacturer

Dongguan Mentech Optical & Magnetic

MFR.Part #
MHA0724NSG1R0M
JLCPCB Part #
C3222128
Package
SMD,6.9x6.5mm
Description
13.5mΩ 15A 1uH 9A Magnetic Shielded Inductor ±20% SMD,6.9x6.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHA0724NSG1R0M

* Images are for reference only

MHA0724NSG1R0M

Extended
Manufacturer

Dongguan Mentech Optical & Magnetic

MFR.Part #
MHA0724NSG1R0M
JLCPCB Part #
C3222128
Package
SMD,6.9x6.5mm
Description
13.5mΩ 15A 1uH 9A Magnetic Shielded Inductor ±20% SMD,6.9x6.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHA0724NSG1R0M Specifications

MHA0724NSG1R0M technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerDongguan Mentech Optical & Magnetic
PackageSMD,6.9x6.5mm
Current - Saturation(Isat)15A
Inductance1uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating9A
DC Resistance(DCR)13.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHA0724NSG1R0M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MHA0724NSG1R0M Documents

MHA0724NSG1R0M datasheets or manufacturer documentation.

Datasheet: MHA0724NSG1R0M Datasheet (PDF)

MHA0724NSG1R0M Schematic Symbol & PCB Footprint

The MHA0724NSG1R0M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.