CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LH7A400N0E000B3A
LH7A400N0E000B3A
Extended
* Images are for reference only

LH7A400N0E000B3A

Attributes
Value
Manufacturer
Sharp Microelectronics
MFR.Part #
LH7A400N0E000B3A
JLCPCB Part #
C3219948
Package
CABGA-256
Description
-40℃~+85℃ 1.71V~3.6V 200MHz 32 Bit 60 80KB Built-in ROMless CABGA-256 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A001A3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSharp Microelectronics
PackageCABGA-256
Operating Temperature-40℃~+85℃
CPU Maximum Speed200MHz
Program Memory TypeROMless
Voltage - Supply1.71V~3.6V
RAM Size80KB
Core Size32 Bit
Number of I/O60
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LH7A400N0E000B3A
LH7A400N0E000B3A

* Images are for reference only

LH7A400N0E000B3A

Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
LH7A400N0E000B3A
JLCPCB Part #
C3219948
Package
CABGA-256
Description
-40℃~+85℃ 1.71V~3.6V 200MHz 32 Bit 60 80KB Built-in ROMless CABGA-256 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A001A3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LH7A400N0E000B3A

* Images are for reference only

LH7A400N0E000B3A

Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
LH7A400N0E000B3A
JLCPCB Part #
C3219948
Package
CABGA-256
Description
-40℃~+85℃ 1.71V~3.6V 200MHz 32 Bit 60 80KB Built-in ROMless CABGA-256 Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A001A3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LH7A400N0E000B3A Specifications

LH7A400N0E000B3A technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSharp Microelectronics
PackageCABGA-256
Operating Temperature-40℃~+85℃
CPU Maximum Speed200MHz
Program Memory TypeROMless
Voltage - Supply1.71V~3.6V
RAM Size80KB
Core Size32 Bit
Number of I/O60
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LH7A400N0E000B3A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LH7A400N0E000B3A Schematic Symbol & PCB Footprint

The LH7A400N0E000B3A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy