
MAX754ESE
- Manufacturer
- MFR.Part #
- MAX754ESE
- JLCPCB Part #
- C3217140
- Package
- SOIC-16
- Description
- -40℃~+85℃ 32kHz~115kHz 4V~30V 696mW CCFL Controller SOIC-16 Lighting Drivers & Controllers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Input Voltage | 4V~30V | |
| Driver Type | CCFL Controller | |
| Pd - Power Dissipation | 696mW | |
| Switch Frequency | 32kHz~115kHz | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
MAX754ESE
Extended- Manufacturer
- MFR.Part #
- MAX754ESE
- JLCPCB Part #
- C3217140
- Package
- SOIC-16
- Description
- -40℃~+85℃ 32kHz~115kHz 4V~30V 696mW CCFL Controller SOIC-16 Lighting Drivers & Controllers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX754ESE
Extended- Manufacturer
- MFR.Part #
- MAX754ESE
- JLCPCB Part #
- C3217140
- Package
- SOIC-16
- Description
- -40℃~+85℃ 32kHz~115kHz 4V~30V 696mW CCFL Controller SOIC-16 Lighting Drivers & Controllers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX754ESE Specifications
MAX754ESE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Input Voltage | 4V~30V | |
| Driver Type | CCFL Controller | |
| Pd - Power Dissipation | 696mW | |
| Switch Frequency | 32kHz~115kHz | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX754ESE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX754ESE Documents
MAX754ESE datasheets or manufacturer documentation.
Datasheet: MAX754ESE Datasheet (PDF)
MAX754ESE Schematic Symbol & PCB Footprint
The MAX754ESE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.