
* Images are for reference only
AM26LS30JC
Extended
- Manufacturer
- AMD(Advanced Micro Devices)
- MFR.Part #
- AM26LS30JC
- JLCPCB Part #
- C3216867
- Package
- PLCC-20(9x9)
- Description
- 0℃~+70℃ 4.75V~5.25V Driver PLCC-20(9x9) Ethernet Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4314
200+
$0.9420
500+
$0.9082
1000+
$0.8921
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products