
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 9 | |
| Voltage - Supply | 2.375V~3.8V | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 1.5GHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9326EQI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 9 | |
| Voltage - Supply | 2.375V~3.8V | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 1.5GHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9326EQI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9326EQI datasheets or manufacturer documentation.
Datasheet: MAX9326EQI Datasheet (PDF)
The MAX9326EQI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.