
DS3690T+
- Manufacturer
- MFR.Part #
- DS3690T+
- JLCPCB Part #
- C3214625
- Package
- -
- Description
- -55℃~+85℃ 2.7V~3.6V - Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V |

* Images are for reference only
DS3690T+
Extended- Manufacturer
- MFR.Part #
- DS3690T+
- JLCPCB Part #
- C3214625
- Package
- -
- Description
- -55℃~+85℃ 2.7V~3.6V - Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DS3690T+
Extended- Manufacturer
- MFR.Part #
- DS3690T+
- JLCPCB Part #
- C3214625
- Package
- -
- Description
- -55℃~+85℃ 2.7V~3.6V - Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS3690T+ Specifications
DS3690T+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS3690T+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS3690T+ Documents
DS3690T+ datasheets or manufacturer documentation.
Datasheet: DS3690T+ Datasheet (PDF)
DS3690T+ Schematic Symbol & PCB Footprint
The DS3690T+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.