
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PLCC-44(16.6x16.6) | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Built-in oscillator | |
| Current - Supply | 30uA | |
| Display Configurations(Segment) | 7 Segment |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX7231AFIQH-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PLCC-44(16.6x16.6) | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Built-in oscillator | |
| Current - Supply | 30uA | |
| Display Configurations(Segment) | 7 Segment |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX7231AFIQH-D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX7231AFIQH-D datasheets or manufacturer documentation.
Datasheet: MAX7231AFIQH-D Datasheet (PDF)
The MAX7231AFIQH-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.