
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-20-175mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.8V | |
| Number of outputs | 5 | |
| Features | Multi-channel fan-out/isolation drive、Output enable/shutdown、Internal termination and bias network | |
| Output Frequency(Max) | 1.5GHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9316EUP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-20-175mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.8V | |
| Number of outputs | 5 | |
| Features | Multi-channel fan-out/isolation drive、Output enable/shutdown、Internal termination and bias network | |
| Output Frequency(Max) | 1.5GHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9316EUP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9316EUP datasheets or manufacturer documentation.
Datasheet: MAX9316EUP Datasheet (PDF)
The MAX9316EUP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.