
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Sensitivity | -97dBm | |
| Data Rate | 22Mbps | |
| Output Power | 3dBm | |
| Applications | ISM | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Power-on reset function、Supports RSSI function | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2820ETM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Sensitivity | -97dBm | |
| Data Rate | 22Mbps | |
| Output Power | 3dBm | |
| Applications | ISM | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Power-on reset function、Supports RSSI function | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2820ETM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2820ETM datasheets or manufacturer documentation.
Datasheet: MAX2820ETM Datasheet (PDF)
The MAX2820ETM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.